Signal Construct SKED12014 LED Indicator Red 24V DC 226mcd Matted Surface

MPN
SKED12014
EAN-13
2050001828460
Order Code
12-9378
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Signal Construct SKED12014 is a red LED indicator light operating at 24 V DC with a brightness of 226 mcd. It is ideal for use in visual indicators on control panels and machinery. Manufactured by Signal Construct, it ensures reliable visibility and energy efficiency.
Type LED indicator light
Lamp/Lens Colour Red
Voltage 24V DC
(Ø) 15mm
Case Colour Black
Dimensions (Ø) 15mm
IP Rating IP67
LED features splashproof
Lifespan 60000h
Light intensity I(V) 226mcd
Misc Attribute SKED 12014
Mounting Type Screw
Operating Current 20mA
Radiation Angle 130°
Recess Diameter 12mm

Reviews

Be the first to submit a review

Trustpilot