Signal Construct SKED12114 LED Indicator Light Yellow 24V DC 1240mcd

MPN
SKED12114
EAN-13
2050001828477
Order Code
12-9379
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Manufactured by Signal Construct, the SKED12114 is a yellow LED indicator light designed for 24 V DC systems with an intensity of 1240 mcd. It is ideal for use as an LED pilot light in control panels or machinery for visual status indication. The robust design ensures reliability in various industrial applications.
Type LED indicator light
Lamp/Lens Colour Yellow
(Ø) 15mm
Case Colour Black
Dimensions (Ø) 15mm
IP Rating IP67
LED features splashproof
Lifespan 60000h
Light intensity I(V) 1240mcd
Misc Attribute SKED 12114
Mounting Type Screw
Operating Current 20mA
Operating Voltage 24V DC
Radiation Angle 110°
Recess Diameter 12mm

Reviews

Be the first to submit a review

Trustpilot