Signal Construct MWME2509BR LED Indicator E10 Red 12-48V AC/DC 230mcd

MPN
MWME2509BR
EAN-13
2050001828224
Order Code
12-9361
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Signal Construct MWME2509BR LED indicator light is a versatile light with a red colour and E10 base, suitable for use with 12 V and 24 V AC/DC, as well as 48 V AC/DC. The product offers a brightness of 230 mcd, making it effective for visibility in various settings. Typically, these indicator lights are used in control panels and machinery to provide visual signals.
Type LED indicator light
Lamp/Lens Colour Red
(Ø) 9.7mm
Base E10
Dimensions (Ø x H) 9.7 mm x 25 mm
Height 25mm
Lifespan 60000h
Light intensity I(V) 230mcd
Misc Attribute MWME2509 BR
Operating Current 20mA
Operating Voltage 8, 8 - 48, 48 V DC, V AC
Radiation Angle 160°

Reviews

Be the first to submit a review

Trustpilot