Signal Construct MWMB2509BR LED Indicator Light Red BA9s Multi-Voltage

MPN
MWMB2509BR
EAN-13
2050001828163
Order Code
12-9357
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Signal Construct MWMB2509BR is a red LED indicator light compatible with BA9s sockets and operates at various voltages including 12 V DC, 12 V AC, 24 V DC, 24 V AC, 48 V DC, and 48 V AC. It emits a brightness of 230 mcd, making it suitable for clear visibility in control panels and machinery. Typically used in industrial settings, this LED indicator is ideal for signalling and status indication in equipment.
Type LED indicator light
Lamp/Lens Colour Red
(Ø) 9.7mm
Base BA9s
Dimensions (Ø x H) 9.7 mm x 25 mm
Height 25mm
Lifespan 60000h
Light intensity I(V) 230mcd
Misc Attribute MWMB2509 BR
Operating Current 20mA
Operating Voltage 8, 8 - 48, 48 V DC, V AC
Radiation Angle 160°

Reviews

Be the first to submit a review

Trustpilot