Signal Construct MWME2559BR LED Indicator Warm White E10 Multi-voltage

MPN
MWME2559BR
EAN-13
2050001828279
Order Code
12-9362
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Signal Construct MWME2559BR LED indicator light is a warm white, versatile lighting solution compatible with both AC and DC voltages ranging from 12 V to 48 V. Providing a brightness of 1250 mcd, it is suitable for various signalling applications in industrial panels and control systems. This robust LED light is ideal for environments requiring reliable status indication.
Type LED indicator light
Lamp/Lens Colour Warm white
Voltage 8, 8 - 48, 48 V DC, V AC
(Ø) 9.7mm
Base E10
Dimensions (Ø x H) 9.7 mm x 25 mm
Height 25mm
Lifespan 60000h
Light intensity I(V) 1250mcd
Misc Attribute MWME 2559 BR
Operating Current 20mA
Radiation Angle 160°

Reviews

Be the first to submit a review

Trustpilot