Signal Construct MWMB2569BR LED Indicator Light White BA9s 12-48VDC/AC

MPN
MWMB2569BR
EAN-13
2050001828194
Order Code
12-9359
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Signal Construct MWMB2569BR is an LED indicator light that operates at multiple voltages including 12 V and 24 V, both AC and DC. With a brightness of 1250 mcd, it is suitable for use as a pilot or indicator light in control panels and machinery. Its compatibility across various voltages makes it a versatile choice for industrial and electrical applications.
Type LED indicator light
Lamp/Lens Colour White
Voltage 8, 8 - 48, 48 V DC, V AC
(Ø) 9.7mm
Base BA9s
Dimensions (Ø x H) 9.7 mm x 25 mm
Height 25mm
Lifespan 60000h
Light intensity I(V) 1250mcd
Misc Attribute MWMB 2569 BR
Operating Current 20mA
Radiation Angle 160°

Reviews

Be the first to submit a review

Trustpilot