Signal Construct SKED12714 LED Indicator Light Green 24V DC 860 mcd

MPN
SKED12714
EAN-13
2050001828507
Order Code
12-9382
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 108 in stock

The Signal Construct SKED12714 is a green LED indicator light designed for use with a 24 V DC power supply. It offers high visibility with a luminous intensity of 860 mcd, making it ideal for control panels and equipment status indicators. Manufactured by Signal Construct, this LED light is suitable for various industrial and commercial applications.
Type LED indicator light
Lamp/Lens Colour Green
Voltage 24V DC
(Ø) 15mm
Case Colour Black
Dimensions (Ø) 15mm
IP Rating IP67
LED features splashproof
Lifespan 60000h
Light intensity I(V) 860mcd
Misc Attribute SKED 12714
Mounting Type Screw
Operating Current 20mA
Radiation Angle 110°
Recess Diameter 12mm

Reviews

Be the first to submit a review

Trustpilot