Signal Construct SMLD08614 Indicator Light White 24V DC/AC 20mA Glass Lens

MPN
SMLD 08614
EAN-13
2050001533845
Order Code
12-9389
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

Signal Construct manufactures the SMLD 08614 LED indicator light in white with dual voltage capabilities of 24 V DC and 24 V AC, operating at 20 mA and producing 750 mcd brightness. This LED pilot light is ideal for signalling applications where clear visibility and reliable performance are essential. Typical uses include control panels, switchgear, and instrumentation panels, providing long-lasting and efficient illumination.
Type LED indicator light
Lamp/Lens Colour White
Voltage 24V DC/AC
Diameter 13mm
Case Colour White
Colour coordinates X = 0.25 - 0.37/y = 0.205 - 0.375
Connection Type C CEE 7/16 plug 2.8mm
Head height 6.6mm
IP Rating IP67
LED features splashproof
Light intensity I(V) 750mcd
Material Brass
Maximum Temperature 85°C
Min. temperature -30°C
Misc Attribute 1 Splash-proof
Mounting Type Screw
Operating Temperature -30 - +85°C
Radiation Angle 30°
Recess Diameter 8.2mm

Reviews

Be the first to submit a review

Trustpilot