Signal Construct SKED12614 LED Indicator Light White 24V DC 1240 mcd

MPN
SKED12614
EAN-13
2050001828491
Order Code
12-9381
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

Signal Construct manufactures the SKED12614 LED indicator light, featuring a brightness of 1240 millicandela and operates on 24 V DC. The white LED is ideal for panel indication applications, providing reliable and efficient lighting. This LED pilot light is commonly used in control panels, machinery, and various electrical systems for clear visual signalling.
Type LED indicator light
Lamp/Lens Colour White
Voltage 24V DC
(Ø) 15mm
Case Colour Black
Dimensions (Ø) 15mm
IP Rating IP67
LED features splashproof
Lifespan 60000h
Light intensity I(V) 1240mcd
Misc Attribute SKED 12614
Mounting Type Screw
Operating Current 20mA
Radiation Angle 110°
Recess Diameter 12mm

Reviews

Be the first to submit a review

Trustpilot