Signal Construct MWMB2579BR LED Indicator Light Green BA9s 12-48V AC/DC

MPN
MWMB2579BR
EAN-13
2050001828200
Order Code
12-9360
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Signal Construct's MWMB2579BR is a versatile LED indicator light suitable for both AC and DC applications at voltages of 12 V, 24 V, and 48 V. With a brightness of 900 mcd, it is ideal for use as a pilot light or indicator in control panels and machinery. Its compact BA9s base allows easy integration into various electrical systems.
Type LED indicator light
Lamp/Lens Colour Green
(Ø) 9.7mm
Base BA9s
Dimensions (Ø x H) 9.7 mm x 25 mm
Height 25mm
Lifespan 60000h
Light intensity I(V) 900mcd
Misc Attribute MWMB 2579 BR
Operating Current 20mA
Operating Voltage 8, 8 - 48, 48 V DC, V AC
Radiation Angle 160°

Reviews

Be the first to submit a review

Trustpilot