Schnepp DS 6 Banana Plug Straight 6mm Red/Black Gilded Brass 1 piece. |
12-9036
|
|
Despatched within 4 working days - 53 in stock
|
1+ £5.31
Price per unit Ex VAT
|
Plug, straight, Socket, straight |
|
|
Red, Black |
Soldering |
|
Brass gold plated |
|
|
|
PVC |
Partially insulated |
Contact: gold-plated brass |
|
60A |
|
6mm |
-10 - +50°C |
|
|
Schnepp F 2020-GN Banana Plug Straight 2 mm Pin Green 1 piece |
12-9053
|
|
Despatched within 4 working days - 80 in stock
|
10+ £0.613
Price per unit Ex VAT
|
Plug, straight |
|
Yes |
Green |
Soldering |
|
Silver plated |
|
|
0.5mm² |
PE |
Partially insulated |
|
Connector |
5A |
F 2020 |
2mm |
|
|
60 V/DC 30V AC |
Schnepp F 2020-RD Banana Plug Straight 2mm Pin Red 1 piece Longitudinal Socket |
12-9054
|
|
Despatched within 4 working days - 337 in stock
|
10+ £0.751
Price per unit Ex VAT
|
Plug, straight |
Socket |
Yes |
Red |
Soldering |
|
Silver plated |
|
|
0.5mm² |
PE |
Partially insulated |
|
Connector |
5A |
F 2020 |
2mm |
|
|
60 V/DC 30V AC |
Schnepp F 2020-YE Banana Plug Straight 2mm Yellow 1 piece Integrated Socket |
12-9055
|
|
Despatched within 4 working days - 65 in stock
|
10+ £0.743
Price per unit Ex VAT
|
Plug, straight |
Socket |
Yes |
Yellow |
Soldering |
|
Silver plated |
|
|
0.5mm² |
PE |
Partially insulated |
|
Connector |
5A |
F 2020 |
2mm |
|
|
60 V/DC 30V AC |
Schnepp L 4004 S BLAU Banana Plug 4mm Straight Pin Blue 1 piece |
12-9084
|
|
Despatched within 4 working days - 20 in stock
|
5+ £1.09
Price per unit Ex VAT
|
Plug, straight |
|
Yes |
Blue |
|
2.5mm² |
Brass silver plated |
|
|
2.5mm² |
PVC |
Partially insulated |
Silver-plated |
With cross-hole |
30A |
|
4mm |
|
|
|
Schnepp N 2400 Banana Plug Straight Silver 2.4mm Pin 1 piece |
12-9086
|
|
Despatched within 4 working days - 593 in stock
|
10+ £0.712
Price per unit Ex VAT
|
Plug, straight |
|
Yes |
Silver |
|
0.5mm² |
Brass silver plated |
Grip GN 2400 |
|
0.5mm² |
|
Not insulated |
Silver-plated |
|
10A |
|
2.4mm |
|
|
|
Schnepp N V2A 4000 Banana Plug Straight 4mm Silver Solvent Resistant |
12-9092
|
|
Available to back orderBack order, lead time 4 weeks
|
2+ £3.03
Price per unit Ex VAT
|
Plug, straight |
|
Yes |
Silver |
Soldering |
|
|
|
1.5mm² |
|
|
Not insulated |
Stainless steel |
|
30A |
|
4mm |
-20 - +60°C |
M4 |
|
Schnepp S 4000 L-BK Banana Plug Straight 4mm Pin Black 1 piece |
12-9093
|
|
|
5+ £0.988
Price per unit Ex VAT
|
Plug, straight |
|
Yes |
Black |
|
2.5mm² |
Brass silver plated |
|
|
2.5mm² |
PVC |
Partially insulated |
Silver-plated |
Without transverse hole |
30A |
S 4000 L |
4mm |
|
|
|
Schnepp S 4000 L-BU Banana Plug Straight 4mm Pin Blue 1 piece |
12-9094
|
|
Despatched within 4 working days - 113 in stock
|
5+ £1.49
Price per unit Ex VAT
|
Plug, straight |
|
Yes |
Blue |
|
2.5mm² |
Brass silver plated |
|
|
2.5mm² |
PVC |
Partially insulated |
Silver-plated |
Without transverse hole |
30A |
S 4000 L |
4mm |
|
|
|
Schnepp S 4000 L-YE Banana Plug Straight 4mm Pin Yellow 1 piece |
12-9096
|
|
|
5+ £0.988
Price per unit Ex VAT
|
Plug, straight |
|
Yes |
Yellow |
|
2.5mm² |
Brass silver plated |
|
|
2.5mm² |
PVC |
Partially insulated |
Silver-plated |
Without transverse hole |
30A |
S 4000 L |
4mm |
|
|
|
Schnepp S 4041 L bl Banana Plug 4 mm Blue Straight with Cap |
12-9106
|
|
Despatched within 4 working days - 311 in stock
|
3+ £1.58
Price per unit Ex VAT
|
Plug, straight |
|
Yes |
Blue |
Soldering |
|
Brass nickel plated |
|
|
2.5mm² |
PE |
Partially insulated |
Contact: Nickel-plated brass |
|
30A |
|
4mm |
-20 - +50°C |
|
60 VDC / 30 VAC |
Schnepp S 4041 L ge Banana Plug 4mm Pin Yellow with Protective Cap |
12-9107
|
|
Despatched within 4 working days - 54 in stock
|
3+ £1.58
Price per unit Ex VAT
|
Plug, straight |
|
Yes |
Yellow |
Soldering |
|
Brass nickel plated |
|
|
2.5mm² |
PE |
Partially insulated |
Contact: Nickel-plated brass |
|
30A |
|
4mm |
-20 - +50°C |
|
60 VDC / 30 VAC |
Schnepp S 4041 L gr Banana Plug 4mm Green Straight with Protective Cap |
12-9108
|
|
Despatched within 4 working days - 9 in stock
|
5+ £1.19
Price per unit Ex VAT
|
Plug, straight |
|
Yes |
Green |
Soldering |
|
Brass nickel plated |
|
|
2.5mm² |
PE |
Partially insulated |
Contact: Nickel-plated brass |
|
30A |
|
4mm |
-20 - +50°C |
|
60 VDC / 30 VAC |
Schnepp S 4041 L rt Banana Plug 4mm Pin Red 1 piece with Protective Cap |
12-9109
|
|
Despatched within 4 working days - 321 in stock
|
3+ £1.53
Price per unit Ex VAT
|
Plug, straight |
|
Yes |
Red |
Soldering |
|
Brass nickel plated |
|
|
2.5mm² |
PE |
Partially insulated |
Contact: Nickel-plated brass |
|
30A |
|
4mm |
-20 - +50°C |
|
60 VDC / 30 VAC |
Schnepp S 4041 L sw Banana Plug 4mm Black Straight Protective Cap |
12-9110
|
|
Despatched within 4 working days - 428 in stock
|
3+ £1.57
Price per unit Ex VAT
|
Plug, straight |
|
Yes |
Black |
Soldering |
|
Brass nickel plated |
|
|
2.5mm² |
PE |
Partially insulated |
Contact: Nickel-plated brass |
|
30A |
|
4mm |
-20 - +50°C |
|
60 VDC / 30 VAC |