Christmas Opening Hours and Delivery Dates here
Schnepp S 4000 L-YE Banana Plug Straight 4mm Pin Yellow 1 piece

Image Representative of Range

Schnepp S 4000 L-YE Banana Plug Straight 4mm Pin Yellow 1 piece

Order Code:

12-9096

Brand: Schnepp MPN: S 4000 L-YE EAN-13: 2050001289957
Qty Unit Price (Ex VAT)
5+ £0.988
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
76 available to back orderBack-order availability date - 14/01/2026

The Schnepp S 4000 L Banana plug is a straight plug with a 4 mm pin diameter, available in yellow. It is a safety jack plug ideal for laboratory use, ensuring secure and reliable connections. This connector is commonly used in electronic testing and measurement settings, providing a dependable interface for various equipment and instruments.
Connector Type Plug, straight
Colour Yellow
Cable Diameter 2.5mm²
Contact Material Brass silver plated
Cross section (flexible) (max.) 2.5mm²
Insulation Material PVC
Insulation Type Partially insulated
Material (details) Silver-plated
Misc Attribute 1 Without transverse hole
Misc Attribute 2 S 4000 L
Nominal Current 30A
Pin Ø 4mm
Type Banana plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot