Schnepp F 2020-GN Banana Plug Straight 2 mm Pin Green 1 piece

MPN
F 2020-GN
Brand
Schnepp
EAN-13
2050000235573
Order Code
12-9053
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.613
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

The Schnepp F 2020 is a straight banana plug with a 2 mm pin diameter in green, typically used for connecting laboratory equipment. This connector is ideal for safely linking electronic components to 4 mm safety sockets. Common applications include use in laboratory settings, educational environments, and electronic testing setups.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Green
Connection Soldering
Contact Material Silver plated
Cross section (flexible) (max.) 0.5mm²
Insulation Material PE
Insulation Type Partially insulated
Misc Attribute 1 Connector
Misc Attribute 2 F 2020
Nominal Current 5A
Pin Ø 2mm
Type Banana plug
Voltage Rating 60 V/DC 30V AC

Reviews

Be the first to submit a review

Trustpilot