Schnepp DS 6 Banana Plug Straight 6mm Red/Black Gilded Brass 1 piece.

Image Representative of Range

Schnepp DS 6 Banana Plug Straight 6mm Red/Black Gilded Brass 1 piece.

MPN
DS 6
Brand
Schnepp
EAN-13
2050000657566
Order Code
12-9036
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £5.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The Schnepp DS 6 banana plug is a laboratory connector featuring a 6 mm pin diameter. This connector is gold-plated and available in red and black. It is typically used in laboratory and electronic applications for safe and secure connections.
Connector Type Plug, straight, Socket, straight
Mounting Direction Straight
Colour Red, Black
Connection Soldering
Contact Material Brass gold plated
Insulation Material PVC
Insulation Type Partially insulated
Material (details) Contact: gold-plated brass
Nominal Current 60A
Pin Ø 6mm
Temperature Range -10 - +50°C
Type Banana plug

Reviews

Be the first to submit a review

Trustpilot