Schnepp F 2020-YE Banana Plug Straight 2mm Yellow 1 piece Integrated Socket

MPN
F 2020-YE
Brand
Schnepp
EAN-13
2050000235535
Order Code
12-9055
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.743
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

The Schnepp banana plug F-2020 is a yellow, straight plug with a 2 mm pin diameter. It features a safety design suitable for laboratory use. This component is ideal for connecting to 4mm safety sockets and other laboratory connectors.
Connector Type Plug, straight
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Yellow
Connection Soldering
Contact Material Silver plated
Cross section (flexible) (max.) 0.5mm²
Insulation Material PE
Insulation Type Partially insulated
Misc Attribute 1 Connector
Misc Attribute 2 F 2020
Nominal Current 5A
Pin Ø 2mm
Type Banana plug
Voltage Rating 60 V/DC 30V AC

Reviews

Be the first to submit a review

Trustpilot