Christmas Opening Hours and Delivery Dates here
Schnepp S 4000 L-BK Banana Plug Straight 4mm Pin Black 1 piece

Image Representative of Range

Schnepp S 4000 L-BK Banana Plug Straight 4mm Pin Black 1 piece

Order Code:

12-9093

Brand: Schnepp MPN: S 4000 L-BK EAN-13: 2050001289926
Qty Unit Price (Ex VAT)
5+ £0.988
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2 available to back orderBack-order availability date - 14/01/2026

The Schnepp S 4000 L Banana plug features a straight pin with a 4 mm diameter and comes in black. This safety jack plug is a laboratory connector ideal for secure electrical connections. It is typically used in test equipment and other scientific applications.
Connector Type Plug, straight
Colour Black
Cable Diameter 2.5mm²
Contact Material Brass silver plated
Cross section (flexible) (max.) 2.5mm²
Insulation Material PVC
Insulation Type Partially insulated
Material (details) Silver-plated
Misc Attribute 1 Without transverse hole
Misc Attribute 2 S 4000 L
Nominal Current 30A
Pin Ø 4mm
Type Banana plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot