Schnepp N 2400 Banana Plug Straight Silver 2.4mm Pin 1 piece

Image Representative of Range

Schnepp N 2400 Banana Plug Straight Silver 2.4mm Pin 1 piece

MPN
N 2400
Brand
Schnepp
EAN-13
2050001290090
Order Code
12-9086
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.712
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 593 in stock

The Schnepp N 2400 Banana plug, with a straight pin diameter of 2.4 mm, is known for its silver finish and reliable connection capabilities. It is a versatile laboratory connector, suitable for use in electrical testing and measurement applications. Schnepp, a reputable manufacturer, ensures that this plug is designed for safety and durability.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Silver
Cable Diameter 0.5mm²
Compatible with (details) Grip GN 2400
Contact Material Brass silver plated
Cross section (flexible) (max.) 0.5mm²
Insulation Type Not insulated
Material (details) Silver-plated
Nominal Current 10A
Pin Ø 2.4mm
Type Banana plug

Reviews

Be the first to submit a review

Trustpilot