Schnepp S 4041 L gr Banana Plug 4mm Green Straight with Protective Cap

Image Representative of Range

Schnepp S 4041 L gr Banana Plug 4mm Green Straight with Protective Cap

MPN
S 4041 L gr
Brand
Schnepp
EAN-13
2050000648236
Order Code
12-9108
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

The Schnepp S 4041 L gr is a straight banana plug with a 4 mm pin diameter in green. It is a safety connector typically used in laboratory settings for connecting equipment securely. This component is designed for use with 4mm safety sockets, ensuring reliable and safe connections.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Green
Connection Soldering
Contact Material Brass nickel plated
Cross section (flexible) (max.) 2.5mm²
Insulation Material PE
Insulation Type Partially insulated
Material (details) Contact: Nickel-plated brass
Nominal Current 30A
Pin Ø 4mm
Temperature Range -20 - +50°C
Type Banana plug
Voltage Rating 60 VDC / 30 VAC

Reviews

Be the first to submit a review

Trustpilot