Schnepp S 4041 L ge Banana Plug 4mm Pin Yellow with Protective Cap

Image Representative of Range

Schnepp S 4041 L ge Banana Plug 4mm Pin Yellow with Protective Cap

MPN
S 4041 L ge
Brand
Schnepp
EAN-13
2050000648243
Order Code
12-9107
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

The Schnepp S 4041 L ge is a yellow banana plug featuring a straight pin with a 4 mm diameter. Designed as a safety jack plug, it is typically used in laboratory connectors and equipment testing scenarios. This product ensures reliable electrical connections in various technical and testing environments.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Yellow
Connection Soldering
Contact Material Brass nickel plated
Cross section (flexible) (max.) 2.5mm²
Insulation Material PE
Insulation Type Partially insulated
Material (details) Contact: Nickel-plated brass
Nominal Current 30A
Pin Ø 4mm
Temperature Range -20 - +50°C
Type Banana plug
Voltage Rating 60 VDC / 30 VAC

Reviews

Be the first to submit a review

Trustpilot