Schnepp S 4041 L bl Banana Plug 4 mm Blue Straight with Cap

Image Representative of Range

Schnepp S 4041 L bl Banana Plug 4 mm Blue Straight with Cap

MPN
S 4041 L bl
Brand
Schnepp
EAN-13
2050000648229
Order Code
12-9106
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 311 in stock

The Schnepp banana plug features a straight pin with a 4 mm diameter and is coloured blue. It is designed for connecting components in laboratory settings, offering a secure and reliable connection. This plug is commonly used in safety sockets for testing and measurement applications.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Blue
Connection Soldering
Contact Material Brass nickel plated
Cross section (flexible) (max.) 2.5mm²
Insulation Material PE
Insulation Type Partially insulated
Material (details) Contact: Nickel-plated brass
Nominal Current 30A
Pin Ø 4mm
Temperature Range -20 - +50°C
Type Banana plug
Voltage Rating 60 VDC / 30 VAC

Reviews

Be the first to submit a review

Trustpilot