Schnepp S 4041 L sw Banana Plug 4mm Black Straight Protective Cap

Image Representative of Range

Schnepp S 4041 L sw Banana Plug 4mm Black Straight Protective Cap

MPN
S 4041 L sw
Brand
Schnepp
EAN-13
2050000648205
Order Code
12-9110
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 428 in stock

The Schnepp S 4041 L sw banana plug is a straight, black connector with a pin diameter of 4 mm. It is ideal for laboratory connections, allowing safe and efficient connectivity in various electronic applications. This durable component is commonly used in assembling safety jack sockets and laboratory connectors.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Black
Connection Soldering
Contact Material Brass nickel plated
Cross section (flexible) (max.) 2.5mm²
Insulation Material PE
Insulation Type Partially insulated
Material (details) Contact: Nickel-plated brass
Nominal Current 30A
Pin Ø 4mm
Temperature Range -20 - +50°C
Type Banana plug
Voltage Rating 60 VDC / 30 VAC

Reviews

Be the first to submit a review

Trustpilot