Schnepp F 2020-RD Banana Plug Straight 2mm Pin Red 1 piece Longitudinal Socket

MPN
F 2020-RD
Brand
Schnepp
EAN-13
2050000235498
Order Code
12-9054
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.751
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 337 in stock

The Schnepp F 2020 banana plug is a straight, red connector with a pin diameter of 2 mm. It features a spring contact design suitable for laboratory settings and use with 4 mm safety sockets. This plug is ideal for creating secure and reliable connections in electronic testing and measurement applications.
Connector Type Plug, straight
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Red
Connection Soldering
Contact Material Silver plated
Cross section (flexible) (max.) 0.5mm²
Insulation Material PE
Insulation Type Partially insulated
Misc Attribute 1 Connector
Misc Attribute 2 F 2020
Nominal Current 5A
Pin Ø 2mm
Type Banana plug
Voltage Rating 60 V/DC 30V AC

Reviews

Be the first to submit a review

Trustpilot