Schnepp N V2A 4000 Banana Plug Straight 4mm Silver Solvent Resistant

Image Representative of Range

Schnepp N V2A 4000 Banana Plug Straight 4mm Silver Solvent Resistant

MPN
N V2A 4000
Brand
Schnepp
EAN-13
2050000657641
Order Code
12-9092
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 8 weeks

The Schnepp N V2A 4000 banana plug features a straight pin with a 4 mm diameter and a silver finish. Designed as a secure laboratory connector, it is ideal for applications requiring reliable safety sockets. Typical uses include connecting electrical components in laboratory settings and testing environments.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Silver
Connection Soldering
Cross Section 1.5mm²
Insulation Type Not insulated
Material (details) Stainless steel
Nominal Current 30A
Pin Ø 4mm
Temperature Range -20 - +60°C
Thread Type M4
Type Banana plug

Reviews

Be the first to submit a review

Trustpilot