Schnepp L 4004 S BLAU Banana Plug 4mm Straight Pin Blue 1 piece

Image Representative of Range

Schnepp L 4004 S BLAU Banana Plug 4mm Straight Pin Blue 1 piece

MPN
L 4004 S BLAU
Brand
Schnepp
EAN-13
2050001290045
Order Code
12-9084
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The Schnepp L 4004 S BLAU is a blue straight banana plug with a 4 mm pin diameter, designed for secure laboratory connections. It is a reliable safety jack plug, often utilised in electrical testing and measurement applications. The banana plug is ideal for use with Hirschmann connectors, ensuring optimal performance in a variety of technical environments.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Blue
Cable Diameter 2.5mm²
Contact Material Brass silver plated
Cross section (flexible) (max.) 2.5mm²
Insulation Material PVC
Insulation Type Partially insulated
Material (details) Silver-plated
Misc Attribute 1 With cross-hole
Nominal Current 30A
Pin Ø 4mm
Type Banana plug

Reviews

Be the first to submit a review

Trustpilot