Schlegel FRVKOO Emergency Kill Switch 250V 2.5A 2 Breakers IP65 |
12-8917
|
|
Despatched within 4 working days - 9 in stock
|
1+ £23.99
Price per unit Ex VAT
|
IP65 |
28mm |
|
Red, Yellow |
|
Type C CEE 7/16 plug 2.8mm |
2 breakers |
|
1 - 4.5mm |
|
2.5A |
None |
|
+70°C |
|
|
-25°C |
|
|
|
Schlegel MBM128_NOOM Emergency Kill Switch 250V AC 2 Breakers Minibox |
12-8923
|
|
Available to back orderBack order, lead time 10 days
|
1+ £97.39
Price per unit Ex VAT
|
|
|
LED (monochrome) |
White |
|
|
2 breakers |
|
|
|
|
Area illumination |
|
+70°C |
|
|
-25°C |
|
Profile mounting |
|
Schlegel MBP_FRVKLOO Emergency Stop Minibox 42V 2 Breakers Enclosure |
12-8924
|
|
Despatched within 4 working days - 5 in stock
|
1+ £52.15
Price per unit Ex VAT
|
|
|
LED (monochrome) |
White |
|
|
2 breakers |
|
|
|
|
Spot lighting |
|
+70°C |
|
|
-25°C |
|
Profile mounting |
|
Schlegel MBP_FRVKOO Kill Switch Enclosure 250V AC 2 Breakers Emergency. |
12-8925
|
|
Available to back orderBack order, lead time 8 weeks
|
1+ £51.96
Price per unit Ex VAT
|
|
|
|
Red, Yellow |
|
|
2 breakers |
|
|
|
|
None |
|
+70°C |
|
|
-25°C |
|
Profile mounting |
|
Schlegel MBW_FRVKLOO Kill Switch 250V AC 2 Breakers Enclosure 1 pc |
12-8926
|
|
Despatched within 4 working days - 10 in stock
|
1+ £56.62
Price per unit Ex VAT
|
|
|
LED (monochrome) |
White |
|
|
2 breakers |
|
|
|
|
Spot lighting |
|
+70°C |
|
|
-25°C |
|
Wall mounting |
|
Schlegel MBW_FRVKOO Kill Switch Enclosure 250V AC 2 Breakers 1 Pc |
12-8927
|
|
|
1+ £49.97
Price per unit Ex VAT
|
|
|
|
Red, Yellow |
|
|
2 breakers |
|
|
|
|
None |
|
+70°C |
|
|
-25°C |
|
Wall mounting |
|
Schlegel OKTRON OKJUV Kill Switch Tamperproof 1 Piece |
12-8934
|
|
Despatched within 4 working days - 6 in stock
|
1+ £30.96
Price per unit Ex VAT
|
|
28mm |
|
Red, Yellow |
|
External contact |
|
(L x W) 25 mm x 25 mm |
1 - 4.5mm |
|
|
None |
|
|
25mm |
|
|
|
|
OKTRON OKJUV |
Schlegel QRSKUV Kill Switch Tamperproof 1 pc Essential Safety Device |
12-8935
|
|
Despatched same day - 1 in stockAdditional quantity lead time 4 weeks
|
1+ £40.19
Price per unit Ex VAT
|
|
67mm |
|
Red, Yellow |
|
External contact |
|
(Ø) 67mm |
1 - 7mm |
|
|
None |
|
|
|
|
|
|
|
|
Schlegel RKVGB Kill Switch Tamperproof IP65 1pc High Security |
12-8937
|
|
Despatched within 4 working days - 102 in stock
|
1+ £12.48
Price per unit Ex VAT
|
IP65 |
25mm |
|
Red, Yellow |
|
External contact |
|
|
|
|
|
None |
10000 cycles |
+70°C |
|
|
-30°C |
|
|
|
Schlegel RRJUV Kill Switch Tamperproof 1 Pc High Durability |
12-8970
|
|
Despatched same day - 2 in stockFurther 109 despatched in 4 working days
|
1+ £7.60
Price per unit Ex VAT
|
|
28mm |
|
Red, Yellow |
|
External contact |
|
(Ø x H) 28 mm x 24.5 mm |
1.5 - 5mm |
|
|
None |
|
|
|
24.5mm |
|
|
|
RONTRON RRJUV |
Schlegel SIL22_QRBLUV_118308 Kill Switch 250V 16A IP65 2 Breakers |
12-8981
|
|
|
1+ £69.42
Price per unit Ex VAT
|
IP65 |
|
LED (monochrome) |
Yellow |
< 9ms |
|
2 breakers |
|
|
20 mΩ |
16A |
Circular lighting |
(Tambient 20 ºC) 50000 cycles |
+55°C |
|
|
-25°C |
(Contactor b. rated load) 1 x 106 operating cycles |
2 forced NC contacts, galvanically isolated |
|
Schlegel SIL22_QRUV_118308 Kill Switch 250V 16A IP65 Turn-to-Release |
12-8982
|
|
Despatched within 4 working days - 43 in stock
|
1+ £36.00
Price per unit Ex VAT
|
IP65 |
|
|
Red, Yellow |
< 9ms |
|
2 breakers |
|
|
20 mΩ |
16A |
None |
(Tambient 20 ºC) 50000 cycles |
+55°C |
|
|
-25°C |
(Contactor b. rated load) 1 x 106 operating cycles |
2 forced NC contacts, galvanically isolated |
|