Schlegel MBW_FRVKOO Kill Switch Enclosure 250V AC 2 Breakers 1 Pc

MPN
MBW_FRVKOO
Brand
Schlegel
EAN-13
2050001029270
Order Code
12-8927
Country of Origin
Germany

Discontinued


The Schlegel MBW_FRVKOO is a kill switch with an enclosure rated at 250 V AC, featuring two breakers. Manufactured by Schlegel, this emergency off switch is designed for rapid power cut-off in critical situations. It is typically used in industrial settings to enhance safety and emergency response capabilities.
Type Kill switch
Colour Red, Yellow
Contact Configuration 2 breakers
Functions latch
Lighting Type None
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Wall mounting
Print motif Arrow symbol
Switch/button features + enclosure
Temperature Range -25 - +70°C
Unlocking mechanism Turn

Trustpilot