Schlegel RRJUV Kill Switch Tamperproof 1 Pc High Durability

MPN
RRJUV
Brand
Schlegel
EAN-13
2050000898600
Order Code
12-8970
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £8.19 £7.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 55 despatched in 4 working days

The Schlegel RONTRON RRJUV is a tamperproof emergency off switch designed to provide instant power cutoff in emergency situations. Manufactured by Schlegel, this kill switch ensures safety with its robust construction and reliable performance. It is typically used in industrial settings where immediate shutdown is critical to prevent accidents and protect equipment.
Type Kill switch
Button Diameter 28mm
Colour Red, Yellow
Connection External contact
Dimensions (Ø x H) 28 mm x 24.5 mm
Front panel thickness 1.5 - 5mm
Functions latch
Height 24.5mm
Lighting Type None
Misc Attribute RONTRON RRJUV
Print motif Arrow symbol
Recess Diameter 22mm
Switch/button features tamperproof
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot