Schlegel RKVGB Kill Switch Tamperproof IP65 1pc High Security

MPN
RKVGB
Brand
Schlegel
EAN-13
2050006568590
Order Code
12-8937
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £12.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 104 in stock

Schlegel's RKVGB Kill switch is a tamperproof device designed with an IP65 rating for superior protection against dust and water. This emergency power off switch is ideal for ensuring safety in industrial and commercial environments. Its robust construction and reliable operation make it suitable for emergency cutout applications.
Type Kill switch
IP Rating IP65
Button Diameter 25mm
Colour Red, Yellow
Connection External contact
Durability 10000 cycles
Functions latch
Lighting Type None
Maximum Temperature +70°C
Min. temperature -30°C
Print motif None
Recess Diameter 16.2mm
Switch/button features tamperproof
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot