Schlegel MBP_FRVKLOO Emergency Stop Minibox 42V 2 Breakers Enclosure

MPN
MBP_FRVKLOO
Brand
Schlegel
EAN-13
2050001029249
Order Code
12-8924
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £52.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Schlegel MBP_FRVKLOO kill switch, housed in an enclosure, operates at 42 volts and includes 2 breakers. This emergency power-off device is essential for quickly cutting power in industrial and commercial settings. It's designed to ensure safety by allowing immediate shutdown in the event of an emergency.
Type Kill switch
Bulb Type LED (monochrome)
Colour White
Contact Configuration 2 breakers
Functions latch
Lighting Type Spot lighting
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Profile mounting
Print motif Arrow symbol
Switch/button features + enclosure
Temperature Range -25 - +70°C
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot