Schlegel MBP_FRVKOO Kill Switch Enclosure 250V AC 2 Breakers Emergency.

MPN
MBP_FRVKOO
Brand
Schlegel
EAN-13
2050001029256
Order Code
12-8925
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £51.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Schlegel MBP_FRVKOO is a 250 V AC kill switch with an enclosure, equipped with two breakers for enhanced safety. It acts as an emergency power off switch to quickly disconnect power in critical situations. This component is typically used in industrial or commercial settings to ensure rapid shutdown during emergencies.
Type Kill switch
Colour Red, Yellow
Contact Configuration 2 breakers
Functions latch
Lighting Type None
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Profile mounting
Print motif Arrow symbol
Switch/button features + enclosure
Temperature Range -25 - +70°C
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot