Schlegel OKTRON OKJUV Kill Switch Tamperproof 1 Piece

MPN
OKJUV
Brand
Schlegel
EAN-13
2050000898808
Order Code
12-8934
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £30.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Schlegel OKTRON OKJUV Kill Switch is a tamperproof, emergency power-off switch designed for safety applications. Manufactured by Schlegel, it features a robust, easily accessible button that cuts power quickly in emergency situations. This switch is commonly used in industrial and commercial settings to ensure rapid power shutdown when needed.
Type Kill switch
Button Diameter 28mm
Colour Red, Yellow
Connection External contact
Dimensions (L x W) 25 mm x 25 mm
Front panel thickness 1 - 4.5mm
Functions latch
Length 25mm
Lighting Type None
Misc Attribute OKTRON OKJUV
Print motif Arrow symbol
Recess Diameter 23mm
Switch/button features tamperproof
Unlocking mechanism Turn
Width 25mm

Reviews

Be the first to submit a review

Trustpilot