Schlegel MBM128_NOOM Emergency Kill Switch 250V AC 2 Breakers Minibox

MPN
MBM128_NOOM
Brand
Schlegel
EAN-13
2050001695789
Order Code
12-8923
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £97.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Schlegel MBM128_NOOM is an emergency kill switch with an enclosure, designed for 250 V AC applications. It features two breakers, providing reliable power-off or emergency cutoff functions. Typically used in industrial settings, it ensures safety by enabling quick power disconnection in emergencies.
Type Kill switch
Bulb Type LED (monochrome)
Colour White
Contact Configuration 2 breakers
Functions latch
Lighting Type Area illumination
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Profile mounting
Print motif Arrow symbol
Switch/button features + enclosure
Temperature Range -25 - +70°C
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot