Schlegel SIL22_QRUV_118308 Kill Switch 250V 16A IP65 Turn-to-Release

MPN
SIL22_QRUV_118308
Brand
Schlegel
EAN-13
2050000225864
Order Code
12-8982
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £36.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Schlegel SIL22_QRUV_118308 kill switch is a robust emergency off switch rated for 250 V AC and 16 A with two galvanically isolated breakers, featuring an IP65 rating for protection against dust and water ingress. It's designed for easy integration into safety systems and control panels, providing a reliable solution for urgent power disconnection in industrial and commercial settings. This component typically finds applications in machinery and equipment requiring rapid shutdown capabilities for safety compliance.
IP Rating IP65
Type Kill switch
Bounce duration
< 9ms
Colour Red, Yellow
Contact Configuration 2 breakers
Contact Resistance
20 mΩ
Current Rating 16A
Durability (Tambient 20 ºC) 50000 cycles
Electrical lifespan (Contactor b. rated load) 1 x 106 operating cycles
Functions latch
Lighting Type None
Max. permanent current 16A
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 2 forced NC contacts, galvanically isolated
Nominal Voltage 250V
Print motif Arrow symbol
Switching Capacity (acc. to IEC/EN 60947-5-1: Usage category DC13 Q600) AC15 = 250 V/3 A/440 V/1.6 A, DC13 = 440 V/0.12 A/ 250 V/0.2 A/ 125 V/0.4 A/ 60 V/1 A/ 24 V/2A
Temperature Range -25 to +55 ºC°C
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot