Schlegel SIL22_QRBLUV_118308 Kill Switch 250V 16A IP65 2 Breakers

MPN
SIL22_QRBLUV_118308
Brand
Schlegel
EAN-13
2050000225857
Order Code
12-8981
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £69.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 13/07/2026

The Schlegel SIL22_QRBLUV_118308 is a kill switch with a voltage rating of 250 V AC and 16 A current capacity, featuring two breakers with IP65 protection. It is typically used for emergency power off applications in industrial settings. The switch is known for its durability and reliability in ensuring safety through immediate power cut-off.
IP Rating IP65
Type Kill switch
Bounce duration
< 9ms
Bulb Type LED (monochrome)
Colour Yellow
Contact Configuration 2 breakers
Contact Resistance
20 mΩ
Current Rating 16A
Durability (Tambient 20 ºC) 50000 cycles
Electrical lifespan (Contactor b. rated load) 1 x 106 operating cycles
Functions latch
Lighting Type Circular lighting
Max. permanent current 16A
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 2 forced NC contacts, galvanically isolated
Nominal Voltage 250V
Print motif Arrow symbol
Switching Capacity (acc. to IEC/EN 60947-5-1: Usage category DC13 Q600) AC15 = 250 V/3 A/440 V/1.6 A, DC13 = 440 V/0.12 A/ 250 V/0.2 A/ 125 V/0.4 A/ 60 V/1 A/ 24 V/2A
Temperature Range -25 to +55 ºC°C
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot