Schlegel MBW_FRVKLOO Kill Switch 250V AC 2 Breakers Enclosure 1 pc

MPN
MBW_FRVKLOO
Brand
Schlegel
EAN-13
2050001029263
Order Code
12-8926
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £56.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Schlegel MBW_FRVKLOO is a kill switch enclosed for safety, designed to handle up to 250 V AC. It includes two breakers and is typically used for emergency power off situations. This product is manufactured by Schlegel and is suitable for industrial applications where immediate power cut is necessary.
Type Kill switch
Bulb Type LED (monochrome)
Colour White
Contact Configuration 2 breakers
Functions latch
Lighting Type Spot lighting
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Wall mounting
Print motif Arrow symbol
Switch/button features + enclosure
Temperature Range -25 - +70°C
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot