Schlegel QRSKUV Kill Switch Tamperproof 1 pc Essential Safety Device

MPN
QRSKUV
Brand
Schlegel
EAN-13
2050000898839
Order Code
12-8935
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £40.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 7 weeks

Schlegel's QRSKUV Kill switch is a tamperproof emergency off switch designed for robust safety applications. It ensures immediate power disconnection during emergencies, making it ideal for industrial and commercial use. The QRSKUV model ensures reliable performance in critical situations, enhancing operational safety.
Type Kill switch
Button Diameter 67mm
Colour Red, Yellow
Connection External contact
Dimensions (Ø) 67mm
Front panel thickness 1 - 7mm
Functions latch
Lighting Type None
Print motif Arrow symbol
Recess Diameter 22mm
Switch/button features tamperproof
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot