Schlegel FRVKOO Emergency Kill Switch 250V 2.5A 2 Breakers IP65

MPN
FRVKOO
Brand
Schlegel
EAN-13
2050000898860
Order Code
12-8917
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £18.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

The Schlegel FRVKOO kill switch is designed for emergency power off applications, handling up to 250 V AC and 2.5 A with two integrated breakers. It features an IP65 rating for protection against dust and low-pressure water jets, making it suitable for industrial environments. This switch is typically used to ensure safety in machinery or electrical systems by providing a quick power cut-off.
Type Kill switch
IP Rating IP65
Button Diameter 28mm
Colour Red, Yellow
Connection Type C CEE 7/16 plug 2.8mm
Contact Configuration 2 breakers
Current Rating 2.5A
Front panel thickness 1 - 4.5mm
Functions latch
Lighting Type None
Maximum Temperature +70°C
Min. temperature -25°C
Nominal Voltage 250V
Print motif Arrow symbol
Recess Diameter 22mm
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot