Samsung VG-SCFA43TKB/XC Flatscreen TV frame Teak |
17-5511
|
|
|
1+ £65.11
Price per unit Ex VAT
|
Teak |
|
The Frame LS03A (2021) 43\nThe Frame LS03B (2022-23) 43 |
Samsung LS03 |
17.7mm |
109.2 cm (43) |
Yes |
Yes |
563.2mm |
24.6 x 563.2 x 17.7 mm |
|
90mm |
94mm |
Yes |
710g |
|
Plastic |
1058mm |
Wood |
|
Samsung VG-SCFA43WTB/XC Flatscreen TV frame White |
17-5512
|
|
Out of stockBack order, lead time 11 days
|
1+ £65.11
Price per unit Ex VAT
|
White |
|
The Frame LS03A (2021) 43\nThe Frame LS03B (2022-23) 43 |
Samsung LS03 |
17.7mm |
109.2 cm (43) |
|
|
563.2mm |
|
|
90mm |
94mm |
|
710g |
|
|
1058mm |
White |
|
Samsung VG-SCFA50TKB/XC Frame TV Accessory Black Timber 50 inch |
17-5513
|
|
Out of stockBack order, lead time 4 weeks
|
1+ £58.31
Price per unit Ex VAT
|
Teak |
|
The Frame LS03A (2021) 50\nThe Frame LS03B (2022-23) 50 |
Samsung LS03 |
17.7mm |
127 cm (50) |
Yes |
Yes |
650.2mm |
24.6 x 650.2 x 17.7 mm |
|
90mm |
94mm |
Yes |
910g |
|
Plastic |
1192mm |
Beige |
|
Samsung VG-SCFA50WTB/XC The Frame TV Frame White 50 Inch |
17-5514
|
|
|
1+ £65.09
Price per unit Ex VAT
|
White |
|
The Frame LS03A (2021) 50\nThe Frame LS03B (2022-23) 50 |
Samsung LS03 |
17.7mm |
127 cm (50) |
|
|
650.2mm |
24.6 x 650.2 x 17.7 mm |
|
1192mm |
94mm |
Yes |
910g |
1 pc(s) |
Plastic |
1192mm |
White |
1in |
Samsung VG-SCFA55BWB/XC Flatscreen TV Frame Brown Wood Effect 55 Inch |
17-5515
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £65.11
Price per unit Ex VAT
|
Brown |
55" |
The Frame LS03A (2021) 55\nThe Frame LS03B (2022-23) 55 |
Samsung LS03 |
17.7mm |
139.7 cm (55) |
Yes |
Yes |
714.2mm |
24.6 x 714.2 x 17.7 mm |
|
90mm |
94mm |
Yes |
960g |
|
Plastic |
1326mm |
Brown |
|
Samsung VG-SCFA55TKB/XC Frames Flatscreen TV Timber 55 Inch Charcoal Black |
17-5516
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £65.11
Price per unit Ex VAT
|
Charcoal Black |
55" |
The Frame LS03A (2021) 55\nThe Frame LS03B (2022-23) 55 |
Samsung LS03 |
17.7mm |
139.7 cm (55) |
Yes |
Yes |
714.2mm |
24.6 x 714.2 x 17.7 mm |
|
90mm |
94mm |
Yes |
960g |
|
Plastic |
1326mm |
Black |
|
Samsung VG-SCFA55WTB/XC Frame TV accessory White 55" screen size fit |
17-5517
|
|
|
1+ £64.91
Price per unit Ex VAT
|
White |
55" |
The Frame LS03A (2021) 55\nThe Frame LS03B (2022-23) 55 |
Samsung LS03 |
17.7mm |
139.7 cm (55) |
|
|
714.2mm |
|
58,4 cm (23") - 139,7 cm (55") |
90mm |
94mm |
|
960g |
|
|
1326mm |
White |
|
Samsung VG-SCFA75BWB/XC Flatscreen TV frame 75 inch Brown fabric |
17-5518
|
|
|
1+ £65.11
Price per unit Ex VAT
|
Brown |
75" |
The Frame LS03A (2021) 75\nThe Frame LS03B (2022-23) 75 |
Samsung LS03 |
24.6mm |
190.5 cm (75) |
Yes |
Yes |
965.8mm |
24.6 x 965.8 x 19.5 mm |
|
90mm |
94mm |
Yes |
1.17kg |
|
Plastic |
1772mm |
Brown |
|
Samsung VG-SCFC32TKBXC Frame TV Accessory Black |
17-5519
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £51.76
Price per unit Ex VAT
|
Teak |
32" |
The Frame 32 |
|
|
81.3 cm (32) |
|
|
|
425.3 x 17.7 x 24.6 mm |
|
816mm |
94mm |
|
500g |
|
|
816mm |
Wood |
|
Samsung VG-SCFC32WTBXC Frames Flatscreen TV accessory in wood finish |
17-5520
|
|
|
1+ £57.17
Price per unit Ex VAT
|
White |
32" |
The Frame 32 |
|
|
81.3 cm (32) |
|
|
|
425.3 x 17.7 x 24.6 mm |
|
816mm |
94mm |
|
500g |
|
|
816mm |
White |
|
Samsung VG-SCFC43SGMXC Flatscreen TV Frame Beige TV & Multimedia Accessory |
17-5521
|
|
|
1+ £110.43
Price per unit Ex VAT
|
Sand, Gold |
43" |
The Frame LS03C Series |
|
|
109.2 cm (43) |
|
|
|
17.7 x 562.8 x 28 mm |
|
1058mm |
94mm |
|
1.42kg |
|
|
1058mm |
Sand |
1in |
Samsung VG-SCFC50SGMXC Flatscreen TV frame Brown Wood 50-inch |
17-5522
|
|
|
1+ £110.43
Price per unit Ex VAT
|
Sand, Gold |
50" |
The Frame LS03C Series |
|
|
127 cm (50) |
|
|
|
17.7 x 649.8 x 28 mm |
|
1212mm |
94mm |
|
1.6kg |
|
|
1212mm |
Sand |
|
Samsung VG-SCFC55SGMXC Frame TV Frame Beige |
17-5523
|
|
|
1+ £111.43
Price per unit Ex VAT
|
Sand, Gold |
55" |
The Frame LS03C Series |
|
|
139.7 cm (55) |
|
|
|
17.7 x 713.8 x 28 mm |
|
1334mm |
97mm |
|
1.78kg |
|
|
1334mm |
Sand |
1in |
Samsung VG-SCFC75SGMXC TV Frame TV & Multimedia Accessories Silver 75 inch |
17-5524
|
|
|
1+ £184.10
Price per unit Ex VAT
|
|
75" |
The Frame LS03C Series |
|
|
190.5 cm (75) |
|
|
|
19.6 x 965.4 x 28 mm |
|
1780mm |
97mm |
|
2.43kg |
|
|
1780mm |
Sand |
1in |