Samsung VG-SCFC32WTBXC Frames Flatscreen TV accessory in wood finish

MPN
VG-SCFC32WTBXC
Brand
Samsung
EAN-13
8806094913583
Order Code
17-5520
Country of Origin
Slovak Republic
View Full Product Range (14)

Discontinued


Samsung VG-SCFC32WTBXC is a versatile accessory designed to enhance the aesthetic appeal of flat screen televisions with a wood finish. This product, also referred to by its alternate description as 2802766, provides a durable frame that fits securely around the perimeter of compatible screens. It complements the visual structure without interfering with functionality, ensuring that devices maintain their sleek and minimalist design. Engineering applications for the VG-SCFC32WTBXC include custom installations in home entertainment systems, providing a cohesive integration with various interior design themes. The frame's precise construction allows for easy installation and compatibility with Samsung's range of flat screen televisions, making it an ideal choice for professional AV setups and interior design projects.
Type Flatscreen TV frame
Maximum screen size 32"
Colour White
Compatibility The Frame 32
Display diagonal 81.3 cm (32)
Left & right piece dimensions (WxDxH) 425.3 x 17.7 x 24.6 mm
Package depth 816mm
Package height 94mm
Package weight 500g
Package width 816mm
Product colour White
Product Type Flatscreen TV frame
Top & bottom piece dimensions (WxDxH) 730.8 x 17.7 x 24.6 mm
Warranty period 1 year(s)
Weight 210g

Trustpilot