Samsung VG-SCFA50WTB/XC The Frame TV Frame White 50 Inch

MPN
VG-SCFA50WTB/XC
Brand
Samsung
EAN-13
8806092122154
Order Code
17-5514
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £65.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockStd lead time 7 weeks


Samsung VG-SCFA50WTB/XC is an interchangeable frame designed specifically for The Frame television series, effectively tailored for the 50-inch model. This product, identified alternately as 2594802, provides a customisable aesthetic to blend technology seamlessly with the surrounding decor. The frame's construction utilises durable materials, ensuring a snug fit and secure attachment to the television unit. Ideal for applications in interior design and innovative home settings, this frame allows engineers and designers to transform a standard television into an integrated part of personalised home environments while maintaining functionality and style.
Type Flatscreen TV frame
Colour White
Compatibility The Frame LS03A (2021) 50\nThe Frame LS03B (2022-23) 50
Compatible With Samsung LS03
Depth 17.7mm
Display diagonal 127 cm (50)
Height 650.2mm
Left & right piece dimensions (WxDxH) 24.6 x 650.2 x 17.7 mm
Manual Yes
Material Plastic
Number of products included 1 pc(s)
Package depth 1192mm
Package height 94mm
Package weight 910g
Package width 1192mm
Product colour White
Product Type Flatscreen TV frame
Screen size diagonal (inches) 1in
Top & bottom piece dimensions (WxDxH) 24.6 x 1127.4 x 17.7 mm
Weight 370g
Width 1127.4mm

Reviews

Be the first to submit a review

Trustpilot