Samsung VG-SCFA55WTB/XC Frame TV accessory White 55" screen size fit

MPN
VG-SCFA55WTB/XC
Brand
Samsung
EAN-13
8806092123342
Order Code
17-5517
Country of Origin
South Korea
View Full Product Range (14)

Discontinued


Samsung VG-SCFA55WTB/XC is a precision-engineered accessory designed to accommodate a 55-inch screen size, providing a tailored fit for the Frame TV. This product, also referred to by its alternate description, 2594803, is constructed to seamlessly integrate with the television, enhancing its aesthetic by ensuring the frame complements any environment. The white finish of the accessory allows it to subtly merge into a variety of interior designs, ensuring functionality does not compromise style. Common applications of this product include residential settings where the television serves a dual purpose as both a media display and a decorative element. It is crafted to maintain the original performance and structural integrity of Samsung Frame TVs while providing the necessary support and attachment for secure installation.
Type Flatscreen TV frame
Maximum screen size 55"
Colour White
Compatibility The Frame LS03A (2021) 55\nThe Frame LS03B (2022-23) 55
Compatible With Samsung LS03
Depth 17.7mm
Display diagonal 139.7 cm (55)
For Screen Size 58,4 cm (23") - 139,7 cm (55")
Height 714.2mm
Package depth 90mm
Package height 94mm
Package weight 960g
Package width 1326mm
Product colour White
Product Type Flatscreen TV frame
Weight 430g
Width 1241.1mm

Trustpilot