Samsung VG-SCFA50TKB/XC Frame TV Accessory Black Timber 50 inch

MPN
VG-SCFA50TKB/XC
Brand
Samsung
EAN-13
8806092123311
Order Code
17-5513
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £65.11 £58.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

Samsung VG-SCFA50TKB/XC, known as the 2594797, is an accessory designed specifically for Samsung Frame TVs, offering a stylish solution to enhance the aesthetic appearance of a 50-inch display. This product features a sleek black timber finish, which provides a seamless integration with a range of interior décors, making it an ideal choice for both home and office settings. The accessory is engineered for precise compatibility and easy installation with Samsung Frame TVs, ensuring a secure and stable connection without compromising on design or functionality. Its adaptability makes it suitable for environments where a refined appearance is essential, such as in conference rooms, galleries, or modern living spaces. Given its specific design parameters, the VG-SCFA50TKB/XC serves as a functional and decorative element that completes the visual experience of the Samsung Frame TV.
Type Flatscreen TV frame
Colour Teak
Compatibility The Frame LS03A (2021) 50\nThe Frame LS03B (2022-23) 50
Compatible With Samsung LS03
Depth 17.7mm
Display diagonal 127 cm (50)
Easy to install Yes
Easy to remove Yes
Height 650.2mm
Left & right piece dimensions (WxDxH) 24.6 x 650.2 x 17.7 mm
Manual Yes
Material Plastic
Package depth 90mm
Package height 94mm
Package weight 910g
Package width 1192mm
Product colour Beige
Product Type Flatscreen TV frame
Top & bottom piece dimensions (WxDxH) 24.6 x 1127.4 x 17.7 mm
Weight 370g
Width 1127.4mm

Reviews

Be the first to submit a review

Trustpilot