Samsung VG-SCFA55TKB/XC Frames Flatscreen TV Timber 55 Inch Charcoal Black

MPN
VG-SCFA55TKB/XC
Brand
Samsung
EAN-13
8806092121416
Order Code
17-5516
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £65.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Samsung's VG-SCFA55TKB/XC, also identified by the alternate description 2594798, is a frame accessory specifically designed for compatibility with the Samsung 55-inch Frame TV. This product features a timber-style finish in charcoal black, enhancing the television's aesthetic integration into various interior décors by providing a sleek, customisable appearance. Engineered with precision to ensure a secure fit, the frame's structure not only augments the visual appeal but also contributes to the durability and longevity of the television unit. Typical applications for this product include residential home settings, particularly in living rooms or entertainment areas, where visual symmetry and style are desired without compromising on structural integrity. This solution facilitates users in achieving a refined and cohesive visual setup that aligns seamlessly with modern and traditional design elements.

Image for guidance only
Type Flatscreen TV frame
Maximum screen size 55"
Colour Charcoal Black
Compatibility The Frame LS03A (2021) 55\nThe Frame LS03B (2022-23) 55
Compatible With Samsung LS03
Depth 17.7mm
Display diagonal 139.7 cm (55)
Easy to install Yes
Easy to remove Yes
Height 714.2mm
Left & right piece dimensions (WxDxH) 24.6 x 714.2 x 17.7 mm
Manual Yes
Material Plastic
Package depth 90mm
Package height 94mm
Package weight 960g
Package width 1326mm
Product colour Black
Product Type Flatscreen TV frame
Top & bottom piece dimensions (WxDxH) 24.6 x 1241.1 x 17.7 mm
Weight 430g
Width 1241.1mm

Reviews

Be the first to submit a review

Trustpilot