Samsung VG-SCFC32TKBXC Frame TV Accessory Black

MPN
VG-SCFC32TKBXC
Brand
Samsung
EAN-13
8806094913576
Order Code
17-5519
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £57.13 £51.76
10+ £51.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Samsung VG-SCFC32TKBXC, also known by alternate description 2802768, is designed as an accessory for the Samsung Frame TV. This frame cover features a robust design in black, complementing the aesthetics of the Frame TV while providing functional benefits such as protection and style enhancement. The accessory is engineered for precise fitment and easy installation, reflecting Samsung's attention to compatibility and user experience. Typically, this cover is utilised in residential or commercial settings where an emphasis on interior design and display integration is paramount. This product aids engineers in achieving seamless visual integration of television sets into various environments, prioritising design without sacrificing durability.
Type Flatscreen TV frame
Maximum screen size 32"
Colour Teak
Compatibility The Frame 32
Display diagonal 81.3 cm (32)
Left & right piece dimensions (WxDxH) 425.3 x 17.7 x 24.6 mm
Package depth 816mm
Package height 94mm
Package weight 500g
Package width 816mm
Product colour Wood
Product Type Flatscreen TV frame
Top & bottom piece dimensions (WxDxH) 730.8 x 17.7 x 24.6 mm
Warranty period 1 year(s)
Weight 210g

Reviews

Be the first to submit a review

Trustpilot