Samsung VG-SCFA75BWB/XC Flatscreen TV frame 75 inch Brown fabric

MPN
VG-SCFA75BWB/XC
Brand
Samsung
EAN-13
8806092122208
Order Code
17-5518
Country of Origin
South Korea
View Full Product Range (14)

Discontinued


Samsung VG-SCFA75BWB/XC is identified with the alternate description 2594795 - Samsung VG-SCFA75BWB/XC. This flatscreen TV frame, designed to fit a 75-inch television, features a robust yet elegant brown fabric finish that enhances the aesthetic appeal of modern living spaces. Engineered with precision, the frame is compatible with Samsung's range of The Frame TVs, providing a seamless fit that is ideal for customising home entertainment setups. Its key attributes include ease of installation and maintenance, making it suitable for residential applications where design flexibility and style integration are paramount. This product is particularly advantageous for configuring media rooms or living areas where a harmonious blend of technology and design is required.
Type Flatscreen TV frame
Maximum screen size 75"
Colour Brown
Compatibility The Frame LS03A (2021) 75\nThe Frame LS03B (2022-23) 75
Compatible With Samsung LS03
Depth 24.6mm
Display diagonal 190.5 cm (75)
Easy to install Yes
Easy to remove Yes
Height 965.8mm
Left & right piece dimensions (WxDxH) 24.6 x 965.8 x 19.5 mm
Manual Yes
Material Plastic
Package depth 90mm
Package height 94mm
Package weight 1.17kg
Package width 1772mm
Product colour Brown
Product Type Flatscreen TV frame
Top & bottom piece dimensions (WxDxH) 24.6 x 1685.5 x 19.5 mm
Weight 670g
Width 1685.5mm

Trustpilot