Samsung VG-SCFC43SGMXC Flatscreen TV Frame Beige TV & Multimedia Accessory

MPN
VG-SCFC43SGMXC
Brand
Samsung
EAN-13
8806094913590
Order Code
17-5521
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £123.31 £110.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Samsung VG-SCFC43SGMXC is designed to enhance the visual appeal and adaptability of Samsung televisions. This beige TV and multimedia accessory serves as a frame, specifically crafted to fit Samsung's 43-inch flatscreen models. The frame's precise engineering ensures seamless integration, offering both aesthetic enhancement and protection for the television edges. It is ideal for use in residential environments where blending technology with interior design is desired, as well as in commercial applications that require sleek and adaptable display solutions. The part number 2802762 corresponds to this accessory, highlighting its compatibility and specialised design approach.
Type Flatscreen TV frame
Maximum screen size 43"
Colour Sand, Gold
Compatibility The Frame LS03C Series
Display diagonal 109.2 cm (43)
Left & right piece dimensions (WxDxH) 17.7 x 562.8 x 28 mm
Package depth 1058mm
Package height 94mm
Package weight 1.42kg
Package width 1058mm
Product colour Sand
Product Type Flatscreen TV frame
Screen size diagonal (inches) 1in
Top & bottom piece dimensions (WxDxH) 17.7 x 974.6 x 28 mm
Warranty period 1 year(s)
Weight 840g

Reviews

Be the first to submit a review

Trustpilot