Samsung VG-SCFA43WTB/XC Flatscreen TV frame White

MPN
VG-SCFA43WTB/XC
Brand
Samsung
EAN-13
8806092123298
Order Code
17-5512
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £65.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Samsung VG-SCFA43WTB/XC, also identified as 2594801, is a flatscreen television frame in a sleek white finish. This frame is specifically engineered to be compatible with selected Samsung televisions, providing a seamless integration that complements the aesthetic of modern interiors. The precise dimensions and secure mounting mechanism of the VG-SCFA43WTB/XC ensure a perfect fit and alignment, maintaining the integrity of the display's visual output. Typical applications include residential settings where enhancing the visual appeal of wall-mounted screens is desired, or in professional environments requiring uniformity in display presentation. The design and material quality are optimised for durability while maintaining a minimalistic profile.
Type Flatscreen TV frame
Colour White
Compatibility The Frame LS03A (2021) 43\nThe Frame LS03B (2022-23) 43
Compatible With Samsung LS03
Depth 17.7mm
Display diagonal 109.2 cm (43)
Height 563.2mm
Package depth 90mm
Package height 94mm
Package weight 710g
Package width 1058mm
Product colour White
Product Type Flatscreen TV frame
Weight 320g
Width 972.7mm

Reviews

Be the first to submit a review

Trustpilot