Samsung VG-SCFA43TKB/XC Flatscreen TV frame Teak

MPN
VG-SCFA43TKB/XC
Brand
Samsung
EAN-13
8806092120600
Order Code
17-5511
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £65.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockContact us for availability


Samsung VG-SCFA43TKB/XC presents distinguished by its precision-engineered design tailored for Samsung's compatible flatscreen TVs. Known alternately as 2594796 - Samsung VG-SCFA43TKB/XC, this Teak frame enhances the aesthetic integration of the TV into modern living spaces, ensuring seamless continuity with a variety of interior décors. Engineered from robust materials, the frame provides a reliable structure that ensures stability and enhances the overall visual experience of the installed television. In typical engineering contexts, this product can be applied in both residential and commercial settings, providing a refined finish to wall-mounted or standalone TV arrangements. Its design supports easy installation and maintenance, making it particularly suitable for use in environments requiring frequent display adjustments.
Type Flatscreen TV frame
Colour Teak
Compatibility The Frame LS03A (2021) 43\nThe Frame LS03B (2022-23) 43
Compatible With Samsung LS03
Depth 17.7mm
Display diagonal 109.2 cm (43)
Easy to install Yes
Easy to remove Yes
Height 563.2mm
Left & right piece dimensions (WxDxH) 24.6 x 563.2 x 17.7 mm
Manual Yes
Material Plastic
Package depth 90mm
Package height 94mm
Package weight 710g
Package width 1058mm
Product colour Wood
Product Type Flatscreen TV frame
Top & bottom piece dimensions (WxDxH) 24.6 x 972.7 x 17.7 mm
Weight 320g
Width 972.7mm

Reviews

Be the first to submit a review

Trustpilot