Samsung VG-SCFA55BWB/XC Flatscreen TV Frame Brown Wood Effect 55 Inch

MPN
VG-SCFA55BWB/XC
Brand
Samsung
EAN-13
8806092121980
Order Code
17-5515
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £65.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Samsung VG-SCFA55BWB/XC is a meticulously designed flatscreen TV frame that offers a brown wood effect and is specifically engineered for 55-inch displays. This product, also known under the alternate description 2594793, enhances the aesthetics of compatible Samsung televisions by providing a seamless, elegant border that mimics the appearance of traditional wooden frames, thus harmonising with various interior designs. The frame is engineered to easily attach to compatible Samsung TV models, ensuring a snug and secure fit that allows for efficient access to all viewing and connectivity functions. This product is particularly applicable in home theatre setups, providing a visually pleasing integration with living spaces while maintaining the technical standards expected by engineers and technicians.
Type Flatscreen TV frame
Maximum screen size 55"
Colour Brown
Compatibility The Frame LS03A (2021) 55\nThe Frame LS03B (2022-23) 55
Compatible With Samsung LS03
Depth 17.7mm
Display diagonal 139.7 cm (55)
Easy to install Yes
Easy to remove Yes
Height 714.2mm
Left & right piece dimensions (WxDxH) 24.6 x 714.2 x 17.7 mm
Manual Yes
Material Plastic
Package depth 90mm
Package height 94mm
Package weight 960g
Package width 1326mm
Product colour Brown
Product Type Flatscreen TV frame
Top & bottom piece dimensions (WxDxH) 24.6 x 1241.1 x 17.7 mm
Weight 430g
Width 1241.1mm

Reviews

Be the first to submit a review

Trustpilot