Samsung VG-SCFC55SGMXC Frame TV Frame Beige

MPN
VG-SCFC55SGMXC
Brand
Samsung
EAN-13
8806094913613
Order Code
17-5523
Country of Origin
Slovak Republic
View Full Product Range (14)

Discontinued


Samsung VG-SCFC55SGMXC is specifically designed as a customisable frame for the 55-inch Samsung Frame TV, allowing users to personalise the aesthetic appearance of their television. The frame comes in a beige colour, which seamlessly integrates with various interior styles, providing a subtle yet elegant finish to the display. Designed for easy installation, the frame attaches effortlessly to the TV, ensuring a secure fit and stable display. The product serves primarily in residential applications, enabling homeowners and interior designers to seamlessly blend modern technology with traditional home decor.
Type Flatscreen TV frame
Maximum screen size 55"
Colour Sand, Gold
Compatibility The Frame LS03C Series
Display diagonal 139.7 cm (55)
Left & right piece dimensions (WxDxH) 17.7 x 713.8 x 28 mm
Package depth 1334mm
Package height 97mm
Package weight 1.78kg
Package width 1334mm
Product colour Sand
Product Type Flatscreen TV frame
Screen size diagonal (inches) 1in
Top & bottom piece dimensions (WxDxH) 17.7 x 1243 x 28 mm
Warranty period 1 year(s)
Weight 1.06kg

Trustpilot